Part Details for MMSZ5253BL99Z by Fairchild Semiconductor Corporation
Overview of MMSZ5253BL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MMSZ5253BL99Z
MMSZ5253BL99Z CAD Models
MMSZ5253BL99Z Part Data Attributes
|
MMSZ5253BL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5253BL99Z
Fairchild Semiconductor Corporation
Zener Diode, 25V V(Z), 0.5W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ5253BL99Z
This table gives cross-reference parts and alternative options found for MMSZ5253BL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5253BL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMSZ5253BTR | Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | MMSZ5253BL99Z vs CMSZ5253BTR |
CMSZ5253BTR13LEADFREE | Zener Diode, 25V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN | Central Semiconductor Corp | MMSZ5253BL99Z vs CMSZ5253BTR13LEADFREE |