Part Details for MMSZ5258B-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of MMSZ5258B-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MMSZ5258B-T1
MMSZ5258B-T1 CAD Models
MMSZ5258B-T1 Part Data Attributes
|
MMSZ5258B-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMSZ5258B-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for MMSZ5258B-T1
This table gives cross-reference parts and alternative options found for MMSZ5258B-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5258B-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5258BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5258B-T1 vs MMSZ5258BT3G |
MMSZ5258B | Zener Diode, 36V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5258B-T1 vs MMSZ5258B |
MMSZ5258B | 36V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5258B-T1 vs MMSZ5258B |
MMSZ5258B-GT1 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Sensitron Semiconductors | MMSZ5258B-T1 vs MMSZ5258B-GT1 |
MMSZ5258B-H | Zener Diode, 36V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5258B-T1 vs MMSZ5258B-H |
MMSZ5258B-13-F | Zener Diode, 36V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5258B-T1 vs MMSZ5258B-13-F |
MMSZ5258B | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5258B-T1 vs MMSZ5258B |
MMSZ5258B-7 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5258B-T1 vs MMSZ5258B-7 |
MMSZ5258B-13 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5258B-T1 vs MMSZ5258B-13 |
MMSZ5258BT/R7 | Zener Diode, 36V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5258B-T1 vs MMSZ5258BT/R7 |