There are no models available for this part yet.
Overview of MMSZ5260B-E3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5260B-E3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06X4588
|
Newark | Diode, Zener, 43V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:43V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5260B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now | |
DISTI #
12X8098
|
Newark | Diode, Zener, 43V, 0.5W, Sod-123-2, Zener Voltage Nom:43V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5260B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now | |
DISTI #
MMSZ5260B-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5260B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 | Buy Now | |
DISTI #
78-MMSZ5260B-E3-08
|
Mouser Electronics | Zener Diodes 43 Volt 0.5W 5% RoHS: Compliant | 16962 |
|
$0.0290 / $0.2700 | Buy Now | |
Future Electronics | Zener Diodes 43 Volt 0.5W 5% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0256 / $0.0293 | Buy Now | ||
DISTI #
MMSZ5260B-E3-08
|
TTI | Zener Diodes 43 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0256 / $0.0271 | Buy Now | |
DISTI #
MMSZ5260B-E3-08
|
Avnet Asia | ZENER DIODE SOD123 (Alt: MMSZ5260B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
MMSZ5260B-E3-08
|
EBV Elektronik | Diode Zener Single 43V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5260B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MMSZ5260B-E3-08 by Vishay Intertechnologies
Part Data Attributes for MMSZ5260B-E3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOD-123, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
93 Ω
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
900 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
43 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
33 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Temp Coeff-Max
|
40.85 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3 mA
|
Alternate Parts for MMSZ5260B-E3-08
This table gives cross-reference parts and alternative options found for MMSZ5260B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5260B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5260B-G3-18 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260B-E3-08 vs MMSZ5260B-G3-18 |
MMSZ5260B-E3-18 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260B-E3-08 vs MMSZ5260B-E3-18 |
MMSZ5260B-G3-08 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260B-E3-08 vs MMSZ5260B-G3-08 |
Related Parts for MMSZ5260B-E3-08
-
MMSZ5260BT1Zener Diodes
-
BAT54SWT1GRectifier Diodes
-
MSMCG9.0ATransient Suppressors
-
CL10C220JB8NNNCFixed Capacitors
-
IPW65R190CFDPower Field-Effect Transistors
-
MPS8599Small Signal Bipolar Transistors
-
MPC5554MVR132Microcontrollers
-
FDN5630Small Signal Field-Effect Transistors
-
68612014422Headers and Edge Type Connectors