Part Details for MMSZ5260B by Diotec Semiconductor AG
Overview of MMSZ5260B by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5260B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5260B-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0289 | Buy Now |
DISTI #
637-MMSZ5260B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 43V, 0.5W, 5% RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 43V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
MMSZ5260B-DIO
|
TME | Diode: Zener, 0.5W, 43V, 11mA, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 957 |
|
$0.0118 / $0.0240 | Buy Now |
Part Details for MMSZ5260B
MMSZ5260B CAD Models
MMSZ5260B Part Data Attributes
|
MMSZ5260B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5260B
Diotec Semiconductor AG
Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 93 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for MMSZ5260B
This table gives cross-reference parts and alternative options found for MMSZ5260B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5260B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5260B_R2_00001 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | MMSZ5260B vs MMSZ5260B_R2_00001 |
MMSZ5260B-V-GS08 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260B vs MMSZ5260B-V-GS08 |
MMSZ5260BT3 | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5260B vs MMSZ5260BT3 |
MMSZ5260B | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5260B vs MMSZ5260B |
MMSZ5260B-V-GS08 | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | MMSZ5260B vs MMSZ5260B-V-GS08 |
MMSZ5260B | Zener Diode, 43V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5260B vs MMSZ5260B |
MMSZ5260B-AU_R1_000A1 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5260B vs MMSZ5260B-AU_R1_000A1 |
MMSZ5260BT/R7 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5260B vs MMSZ5260BT/R7 |
MMSZ5260B-H | Zener Diode, 43V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5260B vs MMSZ5260B-H |
MMSZ5260B-E3-18 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5260B vs MMSZ5260B-E3-18 |