Part Details for MMSZ5261B by Diotec Semiconductor AG
Overview of MMSZ5261B by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5261B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMSZ5261B-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0289 | Buy Now |
DISTI #
637-MMSZ5261B
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 47V, 0.5W, 5% RoHS: Compliant | 2700 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 47V - 0.5W - 5% RoHS: Compliant | 0 |
|
$0.0133 / $0.0209 | Buy Now |
Part Details for MMSZ5261B
MMSZ5261B CAD Models
MMSZ5261B Part Data Attributes:
|
MMSZ5261B
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMSZ5261B
Diotec Semiconductor AG
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for MMSZ5261B
This table gives cross-reference parts and alternative options found for MMSZ5261B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5261B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5261B-T1-LF | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5261B vs MMSZ5261B-T1-LF |
MMSZ5261B-HE3-18 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5261B vs MMSZ5261B-HE3-18 |
MMSZ5261B-V-GS08 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5261B vs MMSZ5261B-V-GS08 |
MMSZ5261B | Zener Diode, 47V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5261B vs MMSZ5261B |
MMSZ5261BT3 | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5261B vs MMSZ5261BT3 |
MMSZ5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5261B vs MMSZ5261B |
MMSZ5261B-AU_R2_000A1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5261B vs MMSZ5261B-AU_R2_000A1 |
MMSZ5261B-H | Zener Diode, 47V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | MMSZ5261B vs MMSZ5261B-H |
MMSZ5261B-HE3-08 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5261B vs MMSZ5261B-HE3-08 |
MMSZ5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | MMSZ5261B vs MMSZ5261B |