MMSZ5265B-E3-08
Description: Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MMSZ5265B-E3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MMSZ5265B-E3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 79AH4460
Newark Zener Diode Sod123-E35%, 62V, 0.41W, Te Rohs Compliant: Yes |Vishay MMSZ5265B-E3-08 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0590
  • 5,000 $0.0550
  • 10,000 $0.0490
  • 20,000 $0.0420
  • 30,000 $0.0360
$0.0360 / $0.0590 Buy Now
DISTI # 12X8103
Newark Diode, Zener, 62V, 0.5W, Sod-123-2, Zener Voltage Nom:62V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5265B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.0540
$0.0540 Buy Now
DISTI # 06X4593
Newark Diode, Zener, 62V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:62V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5265B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0440
  • 20,000 $0.0370
  • 30,000 $0.0310
$0.0310 / $0.0440 Buy Now
DISTI # MMSZ5265B-E3-08
Avnet Americas ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5265B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0259
$0.0259 Buy Now
DISTI # 78-MMSZ5265B-E3-08
Mouser Electronics Zener Diodes 62 Volt 0.5W 5% RoHS: Compliant 15861
  • 1 $0.2500
  • 10 $0.1670
  • 100 $0.0720
  • 1,000 $0.0470
  • 2,500 $0.0350
  • 10,000 $0.0320
  • 15,000 $0.0270
  • 45,000 $0.0260
$0.0260 / $0.2500 Buy Now
Future Electronics ZENER DIODE SOD123-E3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 12000
Reel
  • 3,000 $0.0288
  • 9,000 $0.0278
  • 15,000 $0.0273
  • 60,000 $0.0260
  • 90,000 $0.0252
$0.0252 / $0.0288 Buy Now
Bristol Electronics   1058
RFQ
Quest Components   846
  • 1 $0.1980
  • 64 $0.0891
  • 562 $0.0594
$0.0594 / $0.1980 Buy Now
DISTI # MMSZ5265B-E3-08
TTI Zener Diodes 62 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0267
  • 30,000 $0.0262
  • 45,000 $0.0257
$0.0257 / $0.0267 Buy Now
DISTI # MMSZ5265B-E3-08
TME Diode: Zener, 0.5W, 62V, SMD, reel,tape, SOD123, single diode Min Qty: 25 0
  • 25 $0.0392
  • 100 $0.0353
  • 500 $0.0311
  • 3,000 $0.0280
  • 12,000 $0.0261
$0.0261 / $0.0392 RFQ
DISTI # MMSZ5265B-E3-08
Avnet Asia ZENER DIODE SOD123 (Alt: MMSZ5265B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days 0
RFQ
DISTI # MMSZ5265B-E3-08
EBV Elektronik (Alt: MMSZ5265B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MMSZ5265B-E3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMSZ5265B-E3-08 by Vishay Intertechnologies

MMSZ5265B-E3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
185 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
1400 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
62 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
60.14 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. MMSZ5265B-E3-08
    Vishay Intertechnologies
    Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MMSZ5265B-E3-08

This table gives cross-reference parts and alternative options found for MMSZ5265B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5265B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMSZ5265BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ5265B-E3-08 vs MMSZ5265BT1G
MMSZ5265B-G3-08 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5265B-E3-08 vs MMSZ5265B-G3-08
MMSZ5265B-G3-18 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5265B-E3-08 vs MMSZ5265B-G3-18
Part Number Description Manufacturer Compare
MMSZ5265B-E3-18 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5265B-E3-08 vs MMSZ5265B-E3-18
MMSZ5265B-G3-08 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5265B-E3-08 vs MMSZ5265B-G3-08
TZMC62-M-18 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Vishay Intertechnologies MMSZ5265B-E3-08 vs TZMC62-M-18
JAN1N980BUR-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MMSZ5265B-E3-08 vs JAN1N980BUR-1
MMSZ5265B-G3-18 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies MMSZ5265B-E3-08 vs MMSZ5265B-G3-18
JANTX1N980BUR-1 Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MMSZ5265B-E3-08 vs JANTX1N980BUR-1
SZMMSZ5265BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified onsemi MMSZ5265B-E3-08 vs SZMMSZ5265BT1G
MMSZ5265BT1G Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL onsemi MMSZ5265B-E3-08 vs MMSZ5265BT1G
CDLL980B Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc MMSZ5265B-E3-08 vs CDLL980B

Related Parts for MMSZ5265B-E3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMSZ5265B-E3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMSZ5265B-E3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MMSZ5265B-E3-08 would you like to use for your alert(s)?
  • Please alert me when MMSZ5265B-E3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMSZ5265B-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMSZ5265B-E3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMSZ5265B-E3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMSZ5265B-E3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMSZ5265B-E3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: