Part Details for MMSZ5265BT3G by onsemi
Overview of MMSZ5265BT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5265BT3G
MMSZ5265BT3G CAD Models
MMSZ5265BT3G Part Data Attributes
|
MMSZ5265BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5265BT3G
onsemi
62V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 185 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 62 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for MMSZ5265BT3G
This table gives cross-reference parts and alternative options found for MMSZ5265BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5265BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5265B-E3-18 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265BT3G vs MMSZ5265B-E3-18 |
MMSZ5265B-G3-18 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265BT3G vs MMSZ5265B-G3-18 |
MMSZ5265BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5265BT3G vs MMSZ5265BT1G |
MMSZ5265B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5265BT3G vs MMSZ5265B |
MMSZ5265B-E3-08 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265BT3G vs MMSZ5265B-E3-08 |
MMSZ5265B-GS18 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, LEAD FREE, PLASTIC PACKAGE-2 | Vishay Semiconductors | MMSZ5265BT3G vs MMSZ5265B-GS18 |
MMSZ5265B-G3-08 | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5265BT3G vs MMSZ5265B-G3-08 |
MMSZ5265B | Zener Diode, 62V V(Z), 5%, 0.5W | Diotec Semiconductor AG | MMSZ5265BT3G vs MMSZ5265B |
MMSZ5265B | Zener Diode, 62V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5265BT3G vs MMSZ5265B |
MMSZ5265B | Zener Diode, 62V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5265BT3G vs MMSZ5265B |