Part Details for MMSZ5266B-E3-08 by Vishay Intertechnologies
Overview of MMSZ5266B-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5266B-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8104
|
Newark | Diode, Zener, 68V, 0.5W, Sod-123-2, Zener Voltage Nom:68V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay MMSZ5266B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0540 | Buy Now |
DISTI #
06X4594
|
Newark | Diode, Zener, 68V, 500Mw, Sod-123-2, Full Reel, Zener Voltage Nom:68V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay MMSZ5266B-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 / $0.0440 | Buy Now |
DISTI #
MMSZ5266B-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: MMSZ5266B-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0296 / $0.0437 | Buy Now |
DISTI #
78-MMSZ5266B-E3-08
|
Mouser Electronics | Zener Diodes 68 Volt 0.5W 5% RoHS: Compliant | 14037 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
MMSZ5266B-E3-08
|
TTI | Zener Diodes 68 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0263 / $0.0287 | Buy Now |
DISTI #
C1S803603484541
|
Chip1Stop | Diode Zener Single 68V 5% 500mW 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes | 3954 |
|
$0.0041 / $0.0115 | Buy Now |
DISTI #
MMSZ5266B-E3-08
|
EBV Elektronik | Diode Zener Single 68V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ5266B-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ5266B-E3-08
MMSZ5266B-E3-08 CAD Models
MMSZ5266B-E3-08 Part Data Attributes
|
MMSZ5266B-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMSZ5266B-E3-08
Vishay Intertechnologies
Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 230 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 68 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 52 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 65.96 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.8 mA |
Alternate Parts for MMSZ5266B-E3-08
This table gives cross-reference parts and alternative options found for MMSZ5266B-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5266B-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5266BT3G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5266B-E3-08 vs MMSZ5266BT3G |
MMSZ5266B | Zener Diode, 68V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5266B-E3-08 vs MMSZ5266B |
MMSZ5266B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5266B-E3-08 vs MMSZ5266B |
MMSZ5266B-G3-08 | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5266B-E3-08 vs MMSZ5266B-G3-08 |
MMSZ5266B | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5266B-E3-08 vs MMSZ5266B |
MMSZ5266BT1 | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5266B-E3-08 vs MMSZ5266BT1 |
MMSZ5266BT3 | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5266B-E3-08 vs MMSZ5266BT3 |
MMSZ5266B | Zener Diode, 68V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | MMSZ5266B-E3-08 vs MMSZ5266B |
MMSZ5266B | Zener Diode, 68V V(Z), 5%, 0.5W | Diotec Semiconductor AG | MMSZ5266B-E3-08 vs MMSZ5266B |
MMSZ5266BT1 | 68V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ5266B-E3-08 vs MMSZ5266BT1 |