Part Details for MMSZ5V1ET3G by onsemi
Overview of MMSZ5V1ET3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMSZ5V1ET3G
MMSZ5V1ET3G CAD Models
MMSZ5V1ET3G Part Data Attributes
|
MMSZ5V1ET3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5V1ET3G
onsemi
5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ5V1ET3G
This table gives cross-reference parts and alternative options found for MMSZ5V1ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5V1ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V1-G3-08 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5V1ET3G vs BZT52C5V1-G3-08 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5V1ET3G vs BZT52C5V1 |
TCMMSZ5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5V1ET3G vs TCMMSZ5V1 |
BZT52C5V1-TP | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5V1ET3G vs BZT52C5V1-TP |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5V1ET3G vs BZT52C5V1 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.8%, 0.5W | Taiwan Semiconductor | MMSZ5V1ET3G vs BZT52C5V1 |
MMSZ5V1ET3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5V1ET3G vs MMSZ5V1ET3 |
BZT52C5V1 | Zener Diode | Daco Semiconductor Co Ltd | MMSZ5V1ET3G vs BZT52C5V1 |
BZT52C5V1-T1-LF | Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5V1ET3G vs BZT52C5V1-T1-LF |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | MMSZ5V1ET3G vs BZT52C5V1 |