Part Details for MMSZ5V1T1 by onsemi
Overview of MMSZ5V1T1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5V1T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 13320 |
|
$0.0180 / $0.0900 | Buy Now |
|
Bristol Electronics | 2156 |
|
RFQ | ||
|
Bristol Electronics | 1400 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 1120 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 10656 |
|
$0.0240 / $0.1200 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.1 Volt, 5%, SOD-123 | 4457 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | MMSZ - Zener Diode, 5.1V, 5%, 0.5W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1967 |
|
$0.0224 / $0.0263 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2947 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | Zener Voltage Regulators | DIODE ZENER 5.1V 500MW SOD123 | 360000 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for MMSZ5V1T1
MMSZ5V1T1 CAD Models
MMSZ5V1T1 Part Data Attributes
|
MMSZ5V1T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5V1T1
onsemi
500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ5V1T1
This table gives cross-reference parts and alternative options found for MMSZ5V1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5V1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V1-G3-08 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5V1T1 vs BZT52C5V1-G3-08 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MMSZ5V1T1 vs BZT52C5V1 |
TCMMSZ5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5V1T1 vs TCMMSZ5V1 |
BZT52C5V1-TP | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5V1T1 vs BZT52C5V1-TP |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5V1T1 vs BZT52C5V1 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.8%, 0.5W | Taiwan Semiconductor | MMSZ5V1T1 vs BZT52C5V1 |
MMSZ5V1ET3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5V1T1 vs MMSZ5V1ET3 |
BZT52C5V1 | Zener Diode | Daco Semiconductor Co Ltd | MMSZ5V1T1 vs BZT52C5V1 |
BZT52C5V1-T1-LF | Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | MMSZ5V1T1 vs BZT52C5V1-T1-LF |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | MMSZ5V1T1 vs BZT52C5V1 |