-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9215
|
Newark | Zener Single Diode, 5.1 V, 500 Mw, Sod-123, 5 %, 2, 150 C Rohs Compliant: Yes |Onsemi MMSZ5V1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8860 |
|
$0.0390 / $0.1800 | Buy Now |
DISTI #
91Y4903
|
Newark | Diode, Zener, 5.1V, 0.5W, Full Reel, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Mmszxxxt1G Series, Rohs Compliant: Yes |Onsemi MMSZ5V1T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0320 | Buy Now |
DISTI #
29X6132
|
Newark | Diode, Zener, 5.1V, 0.5W, Sod-123, Zener Voltage Nom:5.1V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmszxxxt1G Series Rohs Compliant: Yes |Onsemi MMSZ5V1T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0260 | Buy Now |
DISTI #
MMSZ5V1T1GOSCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD123 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52043 In Stock |
|
$0.0157 / $0.1700 | Buy Now |
DISTI #
MMSZ5V1T1G
|
Avnet Americas | Zener Single Diode, 5.1 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5V1T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
MMSZ5V1T1G
|
Avnet Americas | Zener Single Diode, 5.1 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: MMSZ5V1T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0175 | Buy Now |
DISTI #
863-MMSZ5V1T1G
|
Mouser Electronics | Zener Diodes 5.1V 500mW RoHS: Compliant | 22134 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | MMSZ Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 225000Reel |
|
$0.0275 / $0.0317 | Buy Now |
|
Future Electronics | MMSZ Series 5.1 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0275 / $0.0317 | Buy Now |
|
Bristol Electronics | 768 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMSZ5V1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5V1T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for MMSZ5V1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5V1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5V1ET3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5V1T1G vs MMSZ5V1ET3 |
BZT52C5V1 | Zener Diode | Daco Semiconductor Co Ltd | MMSZ5V1T1G vs BZT52C5V1 |
MMSZ5V1T3G | 500 mW; 5% Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 10000-REEL | onsemi | MMSZ5V1T1G vs MMSZ5V1T3G |
BZT52C5V1-7 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | MMSZ5V1T1G vs BZT52C5V1-7 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.8%, 0.5W | Taiwan Semiconductor | MMSZ5V1T1G vs BZT52C5V1 |
TCMMSZ5V1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5V1T1G vs TCMMSZ5V1 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | MMSZ5V1T1G vs BZT52C5V1 |
BZT52C5V1RHG | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | MMSZ5V1T1G vs BZT52C5V1RHG |
BZT52C5V1-TP-HF | Zener Diode, 5.1V V(Z), 5.9%, 0.5W, | Micro Commercial Components | MMSZ5V1T1G vs BZT52C5V1-TP-HF |
MMSZ5V1ET1 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ5V1T1G vs MMSZ5V1ET1 |