Part Details for MMSZ8V2ET1G by onsemi
Overview of MMSZ8V2ET1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ8V2ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3692
|
Newark | Zener Regulator Sod123/ Reel Rohs Compliant: Yes |Onsemi MMSZ8V2ET1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1240 | Buy Now |
DISTI #
MMSZ8V2ET1GOSCT-ND
|
DigiKey | DIODE ZENER 8.2V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5440 In Stock |
|
$0.0882 / $0.4500 | Buy Now |
DISTI #
MMSZ8V2ET1G
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ8V2ET1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 114000 Partner Stock |
|
$0.0635 / $0.0680 | Buy Now |
DISTI #
MMSZ8V2ET1G
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: MMSZ8V2ET1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
RFQ | |
DISTI #
863-MMSZ8V2ET1G
|
Mouser Electronics | Zener Diodes ZENER REGULATOR SOD1 RoHS: Compliant | 4750 |
|
$0.0900 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R | 0 |
|
$0.0750 / $0.0858 | Buy Now |
|
Rochester Electronics | Zener Diode, 8.2V, 5%, 0.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 93000 |
|
$0.0739 / $0.0869 | Buy Now |
DISTI #
MMSZ8V2ET1G
|
Avnet Silica | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ8V2ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 38 |
|
RFQ | |
DISTI #
MMSZ8V2ET1G
|
EBV Elektronik | Diode Zener Single 8.2V 5% 500mW 2-Pin SOD-123 T/R (Alt: MMSZ8V2ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMSZ8V2ET1G
MMSZ8V2ET1G CAD Models
MMSZ8V2ET1G Part Data Attributes
|
MMSZ8V2ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ8V2ET1G
onsemi
225 W Energy Rated Zener 8.2 V SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMSZ8V2ET1G
This table gives cross-reference parts and alternative options found for MMSZ8V2ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ8V2ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ8V2T1 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | MMSZ8V2ET1G vs MMSZ8V2T1 |
MMSZ8V2ET1 | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | MMSZ8V2ET1G vs MMSZ8V2ET1 |
MMSZ8V2T1 | 500 mW; 5% Zener Diode Voltage Regulator 8.2 V, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ8V2ET1G vs MMSZ8V2T1 |