Part Details for MMZ1608A252BT by TDK Corporation
Overview of MMZ1608A252BT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMZ1608A252BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 473 |
|
$0.0425 / $0.0680 | Buy Now |
DISTI #
MMZ1608A252BT
|
Avnet Asia | EMI FILTER BEADS, CHIPS & ARRAYS FERRITE (Alt: MMZ1608A252BT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MMZ1608A252BT
MMZ1608A252BT CAD Models
MMZ1608A252BT Part Data Attributes
|
MMZ1608A252BT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608A252BT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for MMZ1608A252BT
This table gives cross-reference parts and alternative options found for MMZ1608A252BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608A252BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BT vs BBBK00160808222Y00 |
BMB1J0470WN2 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | MMZ1608A252BT vs BMB1J0470WN2 |
HFY160808T-601Y-NP | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BT vs HFY160808T-601Y-NP |
BBBK00160808222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1608A252BT vs BBBK00160808222Y00 |
BBSJ00160808152Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | MMZ1608A252BT vs BBSJ00160808152Y00 |
BBBK00160808272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BT vs BBBK00160808272Y00 |
BBBK00160808202Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MMZ1608A252BT vs BBBK00160808202Y00 |
BBBK00160808252Y00 | Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | MMZ1608A252BT vs BBBK00160808252Y00 |
BMB1J0330WN3 | 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 | TE Connectivity | MMZ1608A252BT vs BMB1J0330WN3 |