-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7585
|
Newark | Ferrite Bead, 0603, 0.5A, 0.25Ohm, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:300Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608B301CTAH0 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21980 |
|
$0.0100 | Buy Now |
DISTI #
89R3076
|
Newark | Ferrite Bead, 300 Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:300Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd Rohs Compliant: Yes |Tdk MMZ1608B301CTAH0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
99R3606
|
Newark | Ferrite Bead, 300 Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:300Ohm, Dc Current Rating:500Ma, Product Range:Mmz Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608B301CTAH0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608B301CTAH0CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
681365 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
DISTI #
MMZ1608B301CTAH0
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 500 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608B301CTAH0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0214 | Buy Now |
DISTI #
33P7585
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 300 Ohm, 500 mA, 250 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 33P7585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 15740 Partner Stock |
|
$0.0290 / $0.0980 | Buy Now |
DISTI #
810-MMZ1608B301CTAH0
|
Mouser Electronics | Ferrite Beads 300 OHM 25% 0.5A RoHS: Compliant | 157573 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V36:1790_06596192
|
Arrow Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2244 | Americas - 232000 |
|
$0.0136 | Buy Now |
DISTI #
V72:2272_06596192
|
Arrow Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 Container: Cut Strips | Americas - 17319 |
|
$0.0151 / $0.0914 | Buy Now |
|
Future Electronics | FERRITE BEAD 300 OHM 0603 1LN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0155 / $0.0177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608B301CTAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608B301CTAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608B301CTAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608B301CTAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608R301CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608B301CTAH0 vs MMZ1608R301CTAH0 |