-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.4A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3079
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 400Ma, 120 , 300M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608D121BTA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608D121BTA00CT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9626 In Stock |
|
$0.0192 / $0.1000 | Buy Now |
DISTI #
MMZ1608D121BTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 400 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608D121BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
810-MMZ1608D121BTA00
|
Mouser Electronics | Ferrite Beads 120 OHM 25% 0.4A RoHS: Compliant | 17637 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 300mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0187 / $0.0212 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 400mA 300mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0187 / $0.0212 | Buy Now |
|
Bristol Electronics | 3372 |
|
RFQ | ||
DISTI #
MMZ1608D121BTA00
|
TTI | Ferrite Beads 120 OHM 25% 0.4A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 64000 In Stock |
|
$0.0187 / $0.0199 | Buy Now |
DISTI #
MMZ1608D121BTA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 400 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608D121BTA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0258 | Buy Now |
DISTI #
MMZ1608D121BTA00
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 400mA, 0603, R: 300mΩ Min Qty: 4000 | 0 |
|
$0.0149 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608D121BTA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D121BTA00
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608D121BTA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D121BTA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB0603F-451M | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Central Technologies | MMZ1608D121BTA00 vs CTCB0603F-451M |
BBSJ00160808221Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Pulse Electronics Corporation | MMZ1608D121BTA00 vs BBSJ00160808221Y00 |
FB160808T-421Y-S | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Cal-Chip Electronics | MMZ1608D121BTA00 vs FB160808T-421Y-S |