Part Details for MMZ1608D241C by TDK Corporation
Overview of MMZ1608D241C by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608D241C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2028 |
|
$0.0570 / $0.1900 | Buy Now |
Part Details for MMZ1608D241C
MMZ1608D241C CAD Models
MMZ1608D241C Part Data Attributes
|
MMZ1608D241C
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608D241C
TDK Corporation
Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for MMZ1608D241C
This table gives cross-reference parts and alternative options found for MMZ1608D241C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608D241C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMLB-160808-1500Y-BK | Ferrite Chip, | Pulse Maglayers | MMZ1608D241C vs GMLB-160808-1500Y-BK |
KMZ1608BHR102CTD25 | Ferrite Chip, | TDK Corporation | MMZ1608D241C vs KMZ1608BHR102CTD25 |
HZ0603C651R-10 | Data Line Filter, 1 FUNCTIONS, 0.3 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | MMZ1608D241C vs HZ0603C651R-10 |
SBK160808T-751Y-S | Ferrite Chip | Chilisin Electronics Corp | MMZ1608D241C vs SBK160808T-751Y-S |
BBBK00160808102Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | MMZ1608D241C vs BBBK00160808102Y00 |
NBI160808T-221Y-N | Ferrite Chip | Chilisin Electronics Corp | MMZ1608D241C vs NBI160808T-221Y-N |
SBK160808T-152Y-AU | Ferrite Chip | Chilisin Electronics Corp | MMZ1608D241C vs SBK160808T-152Y-AU |
GZ1608D102TF | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608D241C vs GZ1608D102TF |
NCB0603GK152TR030QYF | Ferrite Chip | NIC Components Corp | MMZ1608D241C vs NCB0603GK152TR030QYF |
BBSJ00160808102Y00 | Data Line Filter, | Pulse Maglayers | MMZ1608D241C vs BBSJ00160808102Y00 |