Part Details for MMZ1608R102AT by TDK Corporation
Overview of MMZ1608R102AT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608R102AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMZ1608R102AT
|
TME | Ferrite: bead, Imp.@ 100MHz: 1kΩ, SMD, 400mA, 0603, R: 500mΩ Min Qty: 4000 | 0 |
|
$0.0141 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MMZ1608R102AT
MMZ1608R102AT CAD Models
MMZ1608R102AT Part Data Attributes
|
MMZ1608R102AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R102AT
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Terminal Finish | TIN NICKEL COPPER | |
Width | 0.8 mm |