Part Details for MMZ1608R150AT by TDK Corporation
Overview of MMZ1608R150AT by TDK Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMZ1608R150AT
MMZ1608R150AT CAD Models
MMZ1608R150AT Part Data Attributes
|
MMZ1608R150AT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R150AT
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 15 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
Alternate Parts for MMZ1608R150AT
This table gives cross-reference parts and alternative options found for MMZ1608R150AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R150AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAMGL160808T151RD | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | MMZ1608R150AT vs LAMGL160808T151RD |
CB1608PK121E | Ferrite Chip, 1 Function(s), 1.5A, | Samwha Electronics | MMZ1608R150AT vs CB1608PK121E |
SHH-1S1608-100JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608R150AT vs SHH-1S1608-100JT |