Datasheets
MMZ1608R150AT000 by: TDK Corporation

Ferrite Chip, 1 Function(s), 1.5A,

Part Details for MMZ1608R150AT000 by TDK Corporation

Overview of MMZ1608R150AT000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for MMZ1608R150AT000

MMZ1608R150AT000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMZ1608R150AT000 Part Data Attributes

MMZ1608R150AT000 TDK Corporation
Buy Now Datasheet
Compare Parts:
MMZ1608R150AT000 TDK Corporation Ferrite Chip, 1 Function(s), 1.5A,
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Chip Bead
DC Resistance-Max 0.05 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 15 OHM Ω
Packing Method TR, 7 INCH
Rated Current 1.5 A
Width 0.8 mm

Alternate Parts for MMZ1608R150AT000

This table gives cross-reference parts and alternative options found for MMZ1608R150AT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R150AT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LAMGL160808T151RD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN MMZ1608R150AT000 vs LAMGL160808T151RD
CB1608PK121E Ferrite Chip, 1 Function(s), 1.5A, Samwha Electronics MMZ1608R150AT000 vs CB1608PK121E
SHH-1S1608-100JT Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R150AT000 vs SHH-1S1608-100JT
Part Number Description Manufacturer Compare
NCB-H1206B601TR150F Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN NIC Components Corp MMZ1608R150AT000 vs NCB-H1206B601TR150F
SHH-1T2012-600JB Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R150AT000 vs SHH-1T2012-600JB
ACML-0805-31-T Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation MMZ1608R150AT000 vs ACML-0805-31-T
FBH100505T-600Y-S Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), Cal-Chip Electronics MMZ1608R150AT000 vs FBH100505T-600Y-S
LAMGL160808T151RD Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN TAIYO YUDEN MMZ1608R150AT000 vs LAMGL160808T151RD
SHH-1M2012-800JT Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R150AT000 vs SHH-1M2012-800JT
ABPY00100505600Y00 Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), MagLayers Scientific-Technics Co Ltd MMZ1608R150AT000 vs ABPY00100505600Y00
CB1608PK121E Ferrite Chip, 1 Function(s), 1.5A, Samwha Electronics MMZ1608R150AT000 vs CB1608PK121E
ACML-0805-26-T Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation MMZ1608R150AT000 vs ACML-0805-26-T
SHH-1M2012-800JL Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608R150AT000 vs SHH-1M2012-800JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1608R150AT000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1608R150AT000 by TDK Corporation

  • Please alert me when MMZ1608R150AT000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMZ1608R150AT000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1608R150AT000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMZ1608R150AT000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1608R150AT000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1608R150AT000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: