-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3087
|
Newark | Ferrite Bead, 15 Ohm, 1.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:15Ohm, Dc Current Rating:1.5A, Product Range:Mmz Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:- Rohs Compliant: Yes |Tdk MMZ1608R150ATA00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.0060 | Buy Now |
DISTI #
68AK5541
|
Newark | Ferrite Bead, 15Ohm, 1.5A, 0603 Rohs Compliant: Yes |Tdk MMZ1608R150ATA00 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3366 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
99R3610
|
Newark | Ferrite Bead, 15 Ohm, 1.5A, 0603 , Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:15Ohm, Dc Current Rating:1.5A, Product Range:Mmz Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Tdk MMZ1608R150ATA00 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608R150ATA00CT-ND
|
DigiKey | FERRITE BEAD 15 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26169 In Stock |
|
$0.0159 / $0.1000 | Buy Now |
DISTI #
MMZ1608R150ATA00
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 15 Ohm, 1.5 A, 50 Milliohm, ± 25% - Tape and Reel (Alt: MMZ1608R150ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0214 | Buy Now |
DISTI #
89R3087
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 15 Ohm, 1.5 A, 50 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 89R3087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0410 | Buy Now |
DISTI #
810-MMZ1608R150ATA00
|
Mouser Electronics | Ferrite Beads 15 OHM 25% 1.5A | 78231 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596244
|
Arrow Electronics | Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1638 Container: Cut Strips | Americas - 1 |
|
$0.0069 / $0.0155 | Buy Now |
|
Future Electronics | MMZ Series 0603 15 Ohm 1.5 A 50 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0168 | Buy Now |
|
Future Electronics | MMZ Series 0603 15 Ohm 1.5 A 50 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0148 / $0.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608R150ATA00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R150ATA00
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 41 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 15 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608R150ATA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R150ATA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHH-1S1608-100JL | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608R150ATA00 vs SHH-1S1608-100JL |