-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ1608R150ATD25CT-ND
|
DigiKey | FERRITE BEAD 15 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4136 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
MMZ1608R150ATD25
|
Avnet Americas | MMZ1608R150ATD25 - Tape and Reel (Alt: MMZ1608R150ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0246 | Buy Now |
DISTI #
810-MMZ1608R150ATD25
|
Mouser Electronics | Ferrite Beads 0603 15ohms 1500mA Signal Line AEC-Q200 RoHS: Compliant | 438 |
|
$0.0170 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0177 | Buy Now |
DISTI #
MMZ1608R150ATD25
|
Avnet Americas | MMZ1608R150ATD25 - Tape and Reel (Alt: MMZ1608R150ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0246 | Buy Now |
DISTI #
MMZ1608R150ATD25
|
Avnet Americas | MMZ1608R150ATD25 - Tape and Reel (Alt: MMZ1608R150ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0217 / $0.0246 | Buy Now |
DISTI #
MMZ1608R150ATD25
|
Avnet Abacus | (Alt: MMZ1608R150ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608R150ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608R150ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 1.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 15 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608R150ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608R150ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAMGL160808T151RD | Ferrite Chip, 1 Function(s), 1.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | MMZ1608R150ATD25 vs LAMGL160808T151RD |
CB1608PK121E | Ferrite Chip, 1 Function(s), 1.5A, | Samwha Electronics | MMZ1608R150ATD25 vs CB1608PK121E |
SHH-1S1608-100JT | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | MMZ1608R150ATD25 vs SHH-1S1608-100JT |