-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MMZ1608S301CTAH0CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
914 In Stock |
|
$0.0132 / $0.1000 | Buy Now |
DISTI #
MMZ1608S301CTAH0
|
Avnet Americas | Ferrite Chip Bead 300Ohm 25% 2-Pin 0603 - Tape and Reel (Alt: MMZ1608S301CTAH0) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0178 | Buy Now |
DISTI #
810-MMZ1608S301CTAH0
|
Mouser Electronics | Ferrite Beads 0603 300ohms 500mA SMD Signal Line RoHS: Compliant | 36 |
|
$0.0120 / $0.1000 | Buy Now |
DISTI #
V72:2272_06596273
|
Arrow Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1638 Container: Cut Strips | Americas - 5 |
|
$0.0029 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0288 / $0.1440 | Buy Now | |
DISTI #
MMZ1608S301CTAH0
|
Avnet Americas | Ferrite Chip Bead 300Ohm 25% 2-Pin 0603 - Tape and Reel (Alt: MMZ1608S301CTAH0) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 / $0.0178 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608S301CTAH0
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S301CTAH0
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608S301CTAH0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S301CTAH0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608R301CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608S301CTAH0 vs MMZ1608R301CTAH0 |