Part Details for MNR34J5ABJ151 by ROHM Semiconductor
Overview of MNR34J5ABJ151 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNR34J5ABJ151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.125W, 150OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1220 | 18400 |
|
$0.3240 / $1.0800 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.125W, 150OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1220 (Also Known As: MNR34J5ABJ-151150OHM) | 18400 |
|
$0.3240 / $1.0800 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.125W, 150OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1220 (Also Known As: MNR34J5ABJ-151150OHM) | 2367 |
|
$0.4025 / $1.1500 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 0.125W, 150OHM, 200V, 5% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 1220 | 2367 |
|
$0.4025 / $1.1500 | Buy Now |
|
Ameya Holding Limited | SMD RES NETWORK 4 X 1206 0.125W 200PPM 5% 150R Min Qty: 1 | 3950-Authorized Distributor |
|
$0.0726 / $0.0875 | Buy Now |
|
ComSIT USA | CHIP RESISTOR NETWORK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220 RoHS: Compliant | Europe - 3300 |
|
RFQ |
Part Details for MNR34J5ABJ151
MNR34J5ABJ151 CAD Models
MNR34J5ABJ151 Part Data Attributes
|
MNR34J5ABJ151
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MNR34J5ABJ151
ROHM Semiconductor
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 150 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for MNR34J5ABJ151
This table gives cross-reference parts and alternative options found for MNR34J5ABJ151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR34J5ABJ151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAV324D1505%R | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP | SEI Stackpole Electronics Inc | MNR34J5ABJ151 vs RAV324D1505%R |
YC324-JKG07150R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 150ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP | YAGEO Corporation | MNR34J5ABJ151 vs YC324-JKG07150R |