MOC206R1
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER

Overview of MOC206R1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MOC206R1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MOC206R1 by Motorola Mobility LLC

MOC206R1
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Configuration
SINGLE
Current Transfer Ratio-Min
63%
Current Transfer Ratio-Nom
94%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
2500 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.15 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000003 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. MOC206R1
    Motorola Mobility LLC
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
    VS

Alternate Parts for MOC206R1

This table gives cross-reference parts and alternative options found for MOC206R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC206R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC206R2VM Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC206R1 vs MOC206R2VM
MOC206 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC206R1 vs MOC206
MOC206R2-M 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC206R1 vs MOC206R2-M
MOC206R2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC MOC206R1 vs MOC206R2
MOC206VM Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC206R1 vs MOC206VM
Part Number Description Manufacturer Compare
MOC212 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC206R1 vs MOC212
4N37 Transistor Output Optocoupler, 1-Element, 2250V Isolation, DIP-6 Harris Semiconductor MOC206R1 vs 4N37
4N37.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 Fairchild Semiconductor Corporation MOC206R1 vs 4N37.300
MOC205R2 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC MOC206R1 vs MOC205R2
CNX35U.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics MOC206R1 vs CNX35U.300
MOC8106.300 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 QT Optoelectronics MOC206R1 vs MOC8106.300
MOC8101 Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 Isocom Components MOC206R1 vs MOC8101
MOC8101 Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6 Isocom LTD MOC206R1 vs MOC8101
MOC213 Transistor Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation MOC206R1 vs MOC213
LTV-702FSD Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation MOC206R1 vs LTV-702FSD

Related Parts for MOC206R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC206R1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC206R1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MOC206R1 would you like to use for your alert(s)?
  • Please alert me when MOC206R1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC206R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC206R1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC206R1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC206R1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC206R1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: