There are no models available for this part yet.
Overview of MOC3000 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MOC3000 by Motorola Mobility LLC
Part Data Attributes for MOC3000 by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP-6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Nom
|
10 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
On-State Current-Max
|
0.3 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SCR OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min
|
400 V
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MOC3000
This table gives cross-reference parts and alternative options found for MOC3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H11J3 | Triac Output Optocoupler, 1-Element, 2250V Isolation | Harris Semiconductor | MOC3000 vs H11J3 |
MOC3021M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3000 vs MOC3021M |
MOC3041VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3000 vs MOC3041VM |
MCP3041Z | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3000 vs MCP3041Z |
PC3ST11NFZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 | Sharp Corp | MOC3000 vs PC3ST11NFZBF |
MOC3031TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3000 vs MOC3031TM |
MOC3030 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3000 vs MOC3030 |
PC3SD21NTZCF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | MOC3000 vs PC3SD21NTZCF |
PC3ST21NUZBF | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, SMT, DIP-4 | Sharp Corp | MOC3000 vs PC3ST21NUZBF |
MOC3042SM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3000 vs MOC3042SM |