Part Details for MOC3011 by Quality Technologies Corp
Overview of MOC3011 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3011
MOC3011 CAD Models
MOC3011 Part Data Attributes
|
MOC3011
Quality Technologies Corp
Buy Now
|
Compare Parts:
MOC3011
Quality Technologies Corp
Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for MOC3011
This table gives cross-reference parts and alternative options found for MOC3011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3011 vs MOC3011.300 |
MOC3011 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3011 vs MOC3011 |
MOC3011 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3011 vs MOC3011 |
MOC3011 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3011 vs MOC3011 |
MOC3011 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3011 vs MOC3011 |