Part Details for MOC3011S by Motorola Mobility LLC
Overview of MOC3011S by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3011S
MOC3011S CAD Models
MOC3011S Part Data Attributes
|
MOC3011S
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC3011S
Motorola Mobility LLC
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, CASE 730C-04, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 730C-04, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, INTERFACING MICROPROCESSOR | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC3011S
This table gives cross-reference parts and alternative options found for MOC3011S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011SR2 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC3011S vs MOC3011SR2 |
MOC3011SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3011S vs MOC3011SM |
MOC3011SM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3011S vs MOC3011SM |