Part Details for MOC3012.S by QT Optoelectronics
Overview of MOC3012.S by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3012.S
MOC3012.S CAD Models
MOC3012.S Part Data Attributes
|
MOC3012.S
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MOC3012.S
QT Optoelectronics
Triac Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for MOC3012.S
This table gives cross-reference parts and alternative options found for MOC3012.S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012.S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3012VM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3012.S vs MOC3012VM |
MOC3020 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3012.S vs MOC3020 |
MOC3021V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3012.S vs MOC3021V-M |
MOC3020M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3012.S vs MOC3020M |
MOC3020V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3012.S vs MOC3020V-M |
MOC3020 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3012.S vs MOC3020 |
MOC3020VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3012.S vs MOC3020VM |
MOC3021VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3012.S vs MOC3021VM |
MOC3020 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3012.S vs MOC3020 |
MOC3021.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3012.S vs MOC3021.S |