Part Details for MOC3012MSR2V by Fairchild Semiconductor Corporation
Overview of MOC3012MSR2V by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3012MSR2V
MOC3012MSR2V CAD Models
MOC3012MSR2V Part Data Attributes
|
MOC3012MSR2V
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3012MSR2V
Fairchild Semiconductor Corporation
Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V |