Part Details for MOC3012S-M by Fairchild Semiconductor Corporation
Overview of MOC3012S-M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3012S-M
MOC3012S-M CAD Models
MOC3012S-M Part Data Attributes:
|
MOC3012S-M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3012S-M
Fairchild Semiconductor Corporation
1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT, DIP-6 | |
Reach Compliance Code | unknown |
Alternate Parts for MOC3012S-M
This table gives cross-reference parts and alternative options found for MOC3012S-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012S-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3012SM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-TUBE | onsemi | MOC3012S-M vs MOC3012SM |
MOC3012SV-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012S-M vs MOC3012SV-M |
MOC3012SR2M | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012S-M vs MOC3012SR2M |
MOC3012SR2VM | 6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/TAPE REEL | Fairchild Semiconductor Corporation | MOC3012S-M vs MOC3012SR2VM |
MOC3012SM | Triac Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3012S-M vs MOC3012SM |