Part Details for MOC3012TVM by Fairchild Semiconductor Corporation
Overview of MOC3012TVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3012TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MOC3012TVM-ND
|
DigiKey | TRIAC OUTPUT OPTOCOUPLER, 5300V Min Qty: 733 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4100 | Buy Now |
|
Rochester Electronics | MOC3012 - Triac Output Optocoupler, 5300V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 2991 |
|
$0.3514 / $0.4134 | Buy Now |
Part Details for MOC3012TVM
MOC3012TVM CAD Models
MOC3012TVM Part Data Attributes
|
MOC3012TVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3012TVM
Fairchild Semiconductor Corporation
6-Pin DIP 250V Random Phase Triac Driver Output Optocoupler, 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3012TVM
This table gives cross-reference parts and alternative options found for MOC3012TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3012TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3012T-M | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3012TVM vs MOC3012T-M |
MOC3012TM | Triac Output Optocoupler, 1-Element, 5300V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3012TVM vs MOC3012TM |