Part Details for MOC3021 by Texas Instruments
Overview of MOC3021 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Triac Output Optocoupler, 7500V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4804 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for MOC3021
MOC3021 CAD Models
MOC3021 Part Data Attributes
|
MOC3021
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MOC3021
Texas Instruments
Optocoupler/Optoisolator 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 8 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for MOC3021
This table gives cross-reference parts and alternative options found for MOC3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC3021 vs MOC3021 |
K3020P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | MOC3021 vs K3020P |
MCP3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021 vs MCP3021 |
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3021 vs MOC3021 |
MOC3021 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MOC3021 vs MOC3021 |
MOC3021V | Triac Output Optocoupler, 1-Element, 7500V Isolation | Fairchild Semiconductor Corporation | MOC3021 vs MOC3021V |
MOC3021.300 | Triac Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC3021 vs MOC3021.300 |
H11J4 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | MOC3021 vs H11J4 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MOC3021 vs TIL3020 |
H11J2 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER | Intersil Corporation | MOC3021 vs H11J2 |