Part Details for MOC3021SR2VM by onsemi
Overview of MOC3021SR2VM by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3021SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3496
|
Newark | Optocoupler, Triac, 5.3Kv, Smdip, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3021SR2VM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$0.3370 / $0.7380 | Buy Now |
DISTI #
MOC3021SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
829 In Stock |
|
$0.3189 / $1.0900 | Buy Now |
DISTI #
MOC3021SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3021SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3012 / $0.3595 | Buy Now |
DISTI #
MOC3021SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3021SR2VM) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 40680 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
95W3496
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Product that comes on tape, but is not reeled (Alt: 95W3496) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4950 / $0.9670 | Buy Now |
DISTI #
512-MOC3021SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 400V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 2516 |
|
$0.3180 / $0.8600 | Buy Now |
DISTI #
V79:2366_26238548
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1637 | Americas - 275 |
|
$0.2548 / $0.3917 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
|
Rochester Electronics | MOC3021 - Triac Output Optocoupler, 5300V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 20339 |
|
$0.3011 / $0.3542 | Buy Now |
DISTI #
MOC3021SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3021SR2VM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3012 / $0.3595 | Buy Now |