Part Details for MOC3022 by Texas Instruments
Overview of MOC3022 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Triac Output Optocoupler, 5300V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for MOC3022
MOC3022 CAD Models
MOC3022 Part Data Attributes
|
MOC3022
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MOC3022
Texas Instruments
Optocoupler/Optoisolator 6-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V |
Alternate Parts for MOC3022
This table gives cross-reference parts and alternative options found for MOC3022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3022 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3022 vs MOC3022 |
MOC3022 | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3022 vs MOC3022 |
MOC3022 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3022 vs MOC3022 |
MOC3022 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3022 vs MOC3022 |
MOC3022 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3022 vs MOC3022 |
S11MD5V | Triac Output Optocoupler, 1-Element, 5000V Isolation, MINI-FLAT, 6 PIN | Sharp Corp | MOC3022 vs S11MD5V |