Part Details for MOC3023SM by onsemi
Overview of MOC3023SM by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3023SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3499
|
Newark | Triac Output Optocoupler, Random Phase, Non Zero Crossing, 5.3 Kv, 400 V, Surface Mount Dip, 6 Rohs Compliant: Yes |Onsemi MOC3023SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3461 |
|
$0.2270 / $0.7590 | Buy Now |
DISTI #
26AC2390
|
Newark | 6Pw Rp Triac Smd Rohs Compliant: Yes |Onsemi MOC3023SM RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 / $0.2300 | Buy Now |
DISTI #
MOC3023SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
739 In Stock |
|
$0.2237 / $0.7700 | Buy Now |
DISTI #
MOC3023SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3023SM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.1851 / $0.2210 | Buy Now |
DISTI #
512-MOC3023SM
|
Mouser Electronics | Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIAC RoHS: Compliant | 13177 |
|
$0.2230 / $0.5000 | Buy Now |
|
Future Electronics | DIP6 SMT 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 4170Tube |
|
$0.1960 / $0.2350 | Buy Now |
|
Future Electronics | DIP6 SMT 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.1960 / $0.2350 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2092 / $0.2585 | Buy Now | |
DISTI #
64043962
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2227 | Americas - 101072 |
|
$0.1996 / $0.3664 | Buy Now |
DISTI #
83720657
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 3000 |
|
$0.3385 | Buy Now |
Part Details for MOC3023SM
MOC3023SM CAD Models
MOC3023SM Part Data Attributes
|
MOC3023SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3023SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3023SM
This table gives cross-reference parts and alternative options found for MOC3023SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3023SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL | onsemi | MOC3023SM vs MOC3023SR2M |
MOC3023SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-REEL | onsemi | MOC3023SM vs MOC3023SR2VM |
MOC3023SVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3023SM vs MOC3023SVM |