Part Details for MOC3033SM by onsemi
Overview of MOC3033SM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MOC3033SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3033SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3065 In Stock |
|
$0.4349 / $0.9800 | Buy Now |
DISTI #
MOC3033SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3033SM) RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 21995 Partner Stock |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
MOC3033SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3033SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 7000 Factory Stock |
|
$0.4314 / $0.5149 | Buy Now |
DISTI #
512-MOC3033SM
|
Mouser Electronics | Triac & SCR Output Optocouplers SO-6 ZERO TRIAC | 1335 |
|
$0.4340 / $0.9800 | Buy Now |
DISTI #
V79:2366_17786858
|
Arrow Electronics | Triac AC-OUT 1-CH 250V 6-Pin PDIP SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1931 | Americas - 2 |
|
$0.3235 | Buy Now |
|
Future Electronics | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.4400 / $0.4750 | Buy Now |
DISTI #
MOC3033SM
|
TME | Optotriac, 4.17kV, Uout: 250V, PDIP6, Ch: 1, MOC303XM, 2kV/μs Min Qty: 1 | 0 |
|
$0.5660 / $1.5980 | RFQ |
DISTI #
MOC3033SM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3033SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
MOC3033SM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 250VDRM 6-Pin PDIP SMD White Bulk (Alt: MOC3033SM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 28995 |
|
$0.2600 | RFQ |
Part Details for MOC3033SM
MOC3033SM CAD Models
MOC3033SM Part Data Attributes
|
MOC3033SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3033SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.005 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3033SM
This table gives cross-reference parts and alternative options found for MOC3033SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3033SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3033SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033SR2M |
MOC3033SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-REEL | onsemi | MOC3033SM vs MOC3033SR2M |
MOC3033SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033SR2-M |
MOC3033SR2V-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033SR2V-M |
MOC3033S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033S-M |
MOC3033SVM | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3033SM vs MOC3033SVM |
MOC3033SV-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033SV-M |
MOC3033SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033SR2VM |
MOC3033SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033SVM |
MOC3033SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3033SM vs MOC3033SM |