There are no models available for this part yet.
Overview of MOC3042X by Isocom Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3042X by Isocom Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58-MOC3042X-ND
|
DigiKey | 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1 Lead time: 3 Weeks Container: Tube |
58 In Stock |
|
$0.3155 / $1.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4810 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2730 | Buy Now | ||
DISTI #
77681665
|
Verical | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP W RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2898 | Buy Now | |
Quest Components | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | 20 |
|
$0.7020 / $1.1700 | Buy Now | ||
DISTI #
MOC3042X
|
TME | Optotriac, 5.3kV, Uout: 400V, zero voltage crossing driver, DIP6 Min Qty: 1 | 432 |
|
$0.2800 / $0.8000 | Buy Now | |
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2688 / $0.3990 | Buy Now | ||
Ozdisan Elektronik | OPTO COUPLER 1-CH 6 PIN DIP ZERO CROSSING TRIAC | 0 |
|
$0.4889 / $0.5622 | RFQ |
CAD Models for MOC3042X by Isocom Components
Part Data Attributes for MOC3042X by Isocom Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ISOCOM COMPONENTS LTD
|
Package Description
|
ROHS COMPLIANT, DIP-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Isocom
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Input Trigger Current-Nom
|
10 mA
|
Isolation Voltage-Max
|
5300 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min
|
400 V
|
Terminal Finish
|
TIN
|