Part Details for MOC3042XSM by Isocom Components
Overview of MOC3042XSM by Isocom Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3042XSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0471
|
Newark | Optocoupler, Smdip-6, Triac O/P, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Isocom Components 2004 Ltd MOC3042XSM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1066 |
|
$0.3090 / $0.9670 | Buy Now |
DISTI #
58-MOC3042XSM-ND
|
DigiKey | 6PIN ZERO CROSSING TRIAC OUTPUT, Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.3286 / $1.3000 | Buy Now |
|
Future Electronics | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP RoHS: Compliant pbFree: Yes Min Qty: 4550 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.2860 | Buy Now |
DISTI #
77681586
|
Verical | Optocoupler SCR AC-OUT 1-CH 400V 6-Pin DIP SMD RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.3036 | Buy Now |
|
Quest Components | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR, 1-ELEMENT, 5300V ISOLATION | 65 |
|
$0.4400 / $0.6600 | Buy Now |
DISTI #
MOC3042XSM
|
TME | Optotriac, 5.3kV, Uout: 400V, zero voltage crossing driver, Ch: 1 Min Qty: 1 | 712 |
|
$0.3300 / $0.8000 | Buy Now |
|
NAC | Triac Output Optocoupler With ZeroCRSVR,1-Element,5300V Isolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2816 / $0.4180 | Buy Now |
|
Ozdisan Elektronik | IC-3042 OPTOC,TRIAC OUTPUT SMD ISOCOM | 8 |
|
$0.4889 / $0.5622 | Buy Now |
Part Details for MOC3042XSM
MOC3042XSM CAD Models
MOC3042XSM Part Data Attributes
|
MOC3042XSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3042XSM
Isocom Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 400 V | |
Terminal Finish | TIN |