-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0974
|
Newark | 6Pw Rp Triac Wl Dip Vde Rohs Compliant: Yes |Onsemi MOC3052TVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.3260 / $0.3680 | Buy Now |
DISTI #
31Y3018
|
Newark | Triac Output Optocoupler, Random Phase, Non Zero Crossing, 4.17 Kv, 600 V, Dip, 6 Rohs Compliant: Yes |Onsemi MOC3052TVM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1020 |
|
$0.3330 / $1.1100 | Buy Now |
DISTI #
MOC3052TVM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
47 In Stock |
|
$0.3129 / $1.0700 | Buy Now |
DISTI #
MOC3052TVM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3052TVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 1000 |
|
$0.2955 / $0.3527 | Buy Now |
DISTI #
512-MOC3052TVM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin 600V Optocoupl Rand Phs Triac Drvr RoHS: Compliant | 924 |
|
$0.3120 / $1.0700 | Buy Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 600 V 4170 Vrms Random Phase Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.3050 / $0.3700 | Buy Now |
DISTI #
MOC3052TVM
|
TME | Optotriac, 4.17kV, triac, DIP6, Ch: 1, MOC3052M, 1kV/μs Min Qty: 1 | 820 |
|
$0.4890 / $1.2480 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 610 |
|
$0.4611 / $0.4803 | Buy Now |
DISTI #
MOC3052TVM
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3052TVM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2803 / $0.3135 | Buy Now |
DISTI #
MOC3052TVM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3052TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3052TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3052TVM
onsemi
Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3052TVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3052TVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3052VM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3052TVM vs MOC3052VM |
MOC3052M | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3052TVM vs MOC3052M |