MOC3061SR2M
Description: Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL

Overview of MOC3061SR2M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MOC3061SR2M by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH9261
Newark Optocoupler, Zero Cross, 4.17Kv, Smdip-6 Rohs Compliant: Yes |Onsemi MOC3061SR2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 35
  • 1 $1.3100
  • 10 $0.8370
  • 25 $0.7640
  • 50 $0.6920
  • 100 $0.6190
  • 250 $0.5940
$0.5940 / $1.3100 Buy Now
DISTI # MOC3061SR2MCT-ND
DigiKey OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2063
In Stock
  • 1 $1.2700
  • 10 $0.8050
  • 100 $0.5957
  • 500 $0.5474
  • 1,000 $0.4508
  • 2,000 $0.4283
  • 5,000 $0.4186
  • 10,000 $0.4089
$0.4089 / $1.2700 Buy Now
DISTI # MOC3061SR2M
Avnet Americas Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3061SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3078
  • 2,000 $0.2995
  • 4,000 $0.2912
  • 6,000 $0.2829
  • 8,000 $0.2746
  • 10,000 $0.2662
  • 100,000 $0.2579
$0.2579 / $0.3078 Buy Now
DISTI # 512-MOC3061SR2M
Mouser Electronics Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr RoHS: Compliant 2940
  • 1 $1.2700
  • 10 $0.8050
  • 100 $0.5950
  • 500 $0.5470
  • 1,000 $0.4500
  • 2,000 $0.4280
  • 5,000 $0.4180
  • 10,000 $0.4080
$0.4080 / $1.2700 Buy Now
Future Electronics SDIP-6 Single Channel 600 V 4170 Vrms SMT Zero-Cross Triac Driver Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 8000
Reel
  • 1,000 $0.4400
  • 2,000 $0.4300
  • 4,000 $0.4200
  • 5,000 $0.4200
  • 15,000 $0.4000
$0.4000 / $0.4400 Buy Now
Onlinecomponents.com Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing 0
  • 1,000 $0.4364
  • 3,000 $0.4132
  • 5,000 $0.4070
  • 8,000 $0.3973
  • 10,000 $0.3914
  • 15,000 $0.3855
  • 25,000 $0.3797
$0.3797 / $0.4364 Buy Now
DISTI # 83671494
Verical Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 Americas - 5000
  • 1,000 $0.4872
$0.4872 Buy Now
DISTI # 84353724
Verical Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2417 Americas - 2000
  • 1,000 $0.4699
$0.4699 Buy Now
DISTI # MOC3061SR2M
TME Optotriac, 4.17kV, Uout: 600V, PDIP6, Ch: 1, MOC3061M, 1.5kV/μs Min Qty: 1 1000
  • 1 $1.5320
  • 10 $0.8460
  • 100 $0.6480
  • 500 $0.6260
  • 1,000 $0.5580
  • 2,000 $0.5410
$0.5410 / $1.5320 Buy Now
Ameya Holding Limited SDIP-6 Single Channel 600 V 4170 Vrms SMT Zero-Cross Triac Driver Optocoupler 2000
RFQ
DISTI # MOC3061SR2M
Avnet Silica Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3061SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901419361
Chip1Stop Optocouplers RoHS: Compliant 2000
  • 1,000 $0.3300
$0.3300 Buy Now
DISTI # C1S541901495705
Chip1Stop Optocouplers RoHS: Compliant Container: Cut Tape 1000
  • 1 $1.1500
  • 10 $0.7360
  • 50 $0.6830
  • 100 $0.5750
  • 200 $0.5440
  • 1,000 $0.4560
$0.4560 / $1.1500 Buy Now
DISTI # MOC3061SR2M
EBV Elektronik Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R (Alt: MOC3061SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
LCSC 60mA 600V 1.3V Two-way thyristor SOP-6-2.54mm Triac SCR Output Optoisolators ROHS 10984
  • 1 $0.6245
  • 10 $0.5091
  • 30 $0.4506
  • 100 $0.3937
  • 500 $0.3589
  • 1,000 $0.3415
$0.3415 / $0.6245 Buy Now
New Advantage Corporation MDIP 6L6-PIN DIP, ZERO-CROSS TRIAC OUTPUT, SURFACE MOUNT, T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 1000
  • 1,000 $0.6700
$0.6700 Buy Now

CAD Models for MOC3061SR2M by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MOC3061SR2M by onsemi

MOC3061SR2M
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
DIP-6
Manufacturer Package Code
646BY
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Forward Current-Max
0.06 A
Input Trigger Current-Max
0.015 A
Input Trigger Current-Nom
15 mA
Isolation Voltage-Max
7500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Voltage-Max
3 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min
600 V
Peak Surge Current
1 A
Repetitive Peak Off-state Voltage
600 V
Reverse Leakage Current-Max
0.0001 A
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Want to compare parts?
  1. MOC3061SR2M
    onsemi
    Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL
    VS

Alternate Parts for MOC3061SR2M

This table gives cross-reference parts and alternative options found for MOC3061SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3061SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MOC3023M Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation MOC3061SR2M vs MOC3023M
MOC3021 Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation MOC3061SR2M vs MOC3021
MOC3022S Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 Lite-On Semiconductor Corporation MOC3061SR2M vs MOC3022S
MOC3021M Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi MOC3061SR2M vs MOC3021M
MOC3041VM Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE onsemi MOC3061SR2M vs MOC3041VM
MOC3062SR2M Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL onsemi MOC3061SR2M vs MOC3062SR2M
MOC3163SR2VM Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL onsemi MOC3061SR2M vs MOC3163SR2VM
MOC3022SM Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE onsemi MOC3061SR2M vs MOC3022SM
MOC3020M Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 Lite-On Semiconductor Corporation MOC3061SR2M vs MOC3020M
MOC3010SR2M Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-REEL onsemi MOC3061SR2M vs MOC3010SR2M

Related Parts for MOC3061SR2M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MOC3061SR2M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MOC3061SR2M by onsemi

Select Manufacturer
Which Manufacturer of MOC3061SR2M would you like to use for your alert(s)?
  • Please alert me when MOC3061SR2M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MOC3061SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MOC3061SR2M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MOC3061SR2M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MOC3061SR2M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MOC3061SR2M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: