Part Details for MOC3061VM by onsemi
Overview of MOC3061VM by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MOC3061VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3061VM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1000 In Stock |
|
$0.3803 / $1.2000 | Buy Now |
DISTI #
MOC3061VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3061VM) RoHS: Compliant Min Qty: 1613 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19000 Partner Stock |
|
RFQ | |
DISTI #
MOC3061VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3061VM) RoHS: Compliant Min Qty: 831 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6118 Partner Stock |
|
$0.3735 / $0.4458 | Buy Now |
DISTI #
MOC3061VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3061VM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 19000 Factory Stock |
|
$0.3735 / $0.4458 | Buy Now |
DISTI #
512-MOC3061VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 345 |
|
$0.3860 / $1.2000 | Buy Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.3800 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing | 0 |
|
$0.3635 / $0.4496 | Buy Now |
|
Rochester Electronics | MOC3061 - Triac Output Optocoupler With Zero CRSVR, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 6118 |
|
$0.3734 / $0.4393 | Buy Now |
DISTI #
MOC3061VM
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3061VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MOC3061VM
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP White Bulk (Alt: MOC3061VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MOC3061VM
MOC3061VM CAD Models
MOC3061VM Part Data Attributes
|
MOC3061VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3061VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3061VM
This table gives cross-reference parts and alternative options found for MOC3061VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3061VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3051TVM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3061VM vs MOC3051TVM |
MOC3051SM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051SM |
MOC3061SM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3061VM vs MOC3061SM |
MOC3051SM | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3061VM vs MOC3051SM |
MOC3051SR2VM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051SR2VM |
MOC3051SVM | 6-Pin DIP Random-Phase Triac Driver Optocoupler, 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM, 1000/BULK | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051SVM |
MOC3061TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3061TM |
MOC3051M | Triac Driver Optocoupler, 6-Pin DIP Random-Phase, 1000-TUBE | onsemi | MOC3061VM vs MOC3051M |
MOC3051TM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051TM |
MOC3051TVM | Triac Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6 | Fairchild Semiconductor Corporation | MOC3061VM vs MOC3051TVM |