-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1722-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
49297 In Stock |
|
$0.1858 / $0.8100 | Buy Now |
DISTI #
MOC3063
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP - Rail/Tube (Alt: MOC3063) RoHS: Compliant Min Qty: 5200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.1890 / $0.2142 | Buy Now |
DISTI #
859-MOC3063
|
Mouser Electronics | Triac & SCR Output Optocouplers Optocoupler TRIAC RoHS: Compliant | 0 |
|
$0.1840 / $0.7900 | Order Now |
|
Future Electronics | MOC3063S Series Single Channel 5000 Vrms Through Hole Photocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 78650Tube |
|
$0.1760 / $0.2100 | Buy Now |
DISTI #
77893796
|
Verical | Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Min Qty: 197 Package Multiple: 1 | Americas - 3748 |
|
$0.2600 / $0.3984 | Buy Now |
|
Bristol Electronics | 4898 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 36 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 28 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
MOC3063-LIT
|
TME | Optotriac, 5kV, Uout: 600V, zero voltage crossing driver, DIP6 Min Qty: 1 | 3748 |
|
$0.1840 / $0.6390 | Buy Now |
DISTI #
MOC3063
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP (Alt: MOC3063) RoHS: Compliant Min Qty: 6240 Package Multiple: 65 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3063
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3063
Lite-On Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Lite-On | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for MOC3063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3023M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063 vs MOC3023M |
MOC3021 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063 vs MOC3021 |
MOC3022S | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063 vs MOC3022S |
MOC3021M | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3063 vs MOC3021M |
MOC3041VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing, 1000-TUBE | onsemi | MOC3063 vs MOC3041VM |
MOC3062SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL | onsemi | MOC3063 vs MOC3062SR2M |
MOC3163SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL | onsemi | MOC3063 vs MOC3163SR2VM |
MOC3022SM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3063 vs MOC3022SM |
MOC3020M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3063 vs MOC3020M |
MOC3010SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase, 1000-REEL | onsemi | MOC3063 vs MOC3010SR2M |