-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3505
|
Newark | Triac Output Optocoupler, Zero Cross, Zero Crossing, 7.5 Kv, 600 V, Surface Mount Dip, 6 Rohs Compliant: Yes |Onsemi MOC3063SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1309 |
|
$0.3100 / $1.0300 | Buy Now |
DISTI #
MOC3063SM-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
6214 In Stock |
|
$0.3066 / $1.0500 | Buy Now |
DISTI #
MOC3063SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3063SM) RoHS: Compliant Min Qty: 1071 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3000 Partner Stock |
|
$0.2895 / $0.3456 | Buy Now |
DISTI #
MOC3063SM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: MOC3063SM) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2407 / $0.2873 | Buy Now |
DISTI #
512-MOC3063SM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6P OPTO TRIAC RoHS: Compliant | 2085 |
|
$0.2900 / $0.9900 | Buy Now |
|
Future Electronics | DIP6 SMT 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 11795Tube |
|
$0.2200 / $0.2650 | Buy Now |
|
Future Electronics | DIP6 SMT 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2950 | Buy Now |
|
Future Electronics | DIP6 SMT 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2150 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.2450 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing |
2000 In Stock |
|
$0.2854 / $0.3543 | Buy Now |
DISTI #
79323416
|
Verical | Triac AC-OUT 1-CH 600V 6-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2249 | Americas - 69000 |
|
$0.2788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3063SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3063SM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMT-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TUBE | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3063SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3063SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3063SVM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3063SM vs MOC3063SVM |
MOC3163SM | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-TUBE | onsemi | MOC3063SM vs MOC3163SM |
MOC3063M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SM vs MOC3063M |
MOC3163T-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SM vs MOC3163T-M |
MOC3163TVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SM vs MOC3163TVM |
MOC3063VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SM vs MOC3063VM |
MOC3063TVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SM vs MOC3063TVM |
MOC3163TV-M | MOC3163TV-M, | QT Optoelectronics | MOC3063SM vs MOC3163TV-M |
MOC3163TM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, 0.400 INCH, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SM vs MOC3163TM |
MOC3063SM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SM vs MOC3063SM |