Part Details for MOC3063SR2VM by onsemi
Overview of MOC3063SR2VM by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Electronics Manufacturing
Price & Stock for MOC3063SR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3507
|
Newark | Triac Output Optocoupler, Zero Cross, Zero Crossing, 7.5 Kv, 600 V, Surface Mount Dip, 6 Rohs Compliant: Yes |Onsemi MOC3063SR2VM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$0.4410 / $1.2300 | Buy Now |
DISTI #
66W0841
|
Newark | Optocoupler, Phototriac O/P, 7.5Kv, Smd-6, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Isolation Voltage:7.5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:- Rohs Compliant: Yes |Onsemi MOC3063SR2VM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 | Buy Now |
DISTI #
MOC3063SR2VMCT-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6921 In Stock |
|
$0.4242 / $1.3200 | Buy Now |
DISTI #
MOC3063SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3063SR2VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 40000 |
|
$0.2579 / $0.3078 | Buy Now |
DISTI #
MOC3063SR2VM
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MOC3063SR2VM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 96 Partner Stock |
|
RFQ | |
DISTI #
512-MOC3063SR2VM
|
Mouser Electronics | Triac & SCR Output Optocouplers 6Pin600V Optocoupler Zero Cross Triac Dr RoHS: Compliant | 4889 |
|
$0.4240 / $1.1800 | Buy Now |
|
Future Electronics | MOC3063 Series 1 Channel 600 V 4170 Vrms Phototriac Driver Optocoupler DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 53000Reel |
|
$0.4150 / $0.4550 | Buy Now |
|
Onlinecomponents.com | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing |
5000 In Stock |
|
$0.4021 / $0.4469 | Buy Now |
DISTI #
MOC3063SR2VM
|
TME | Optotriac, 5.3kV, Uout: 600V, zero voltage crossing driver, Ch: 1 Min Qty: 1 | 747 |
|
$0.5780 / $1.1330 | Buy Now |
|
Ameya Holding Limited | MOC3063 Series 1 Channel 600 V 4170 Vrms Phototriac Driver Optocoupler DIP-6 | 8000 |
|
RFQ |
Part Details for MOC3063SR2VM
MOC3063SR2VM CAD Models
MOC3063SR2VM Part Data Attributes
|
MOC3063SR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3063SR2VM
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SMT-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 4170 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Packing Method | TR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for MOC3063SR2VM
This table gives cross-reference parts and alternative options found for MOC3063SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3063SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3063S | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, PLASTIC, CASE 730C-04, 6 PIN | Motorola Semiconductor Products | MOC3063SR2VM vs MOC3063S |
MOC3063S | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SR2VM vs MOC3063S |
MOC3063SV | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, PLASTIC, CASE 730C-04, 6 PIN | Motorola Semiconductor Products | MOC3063SR2VM vs MOC3063SV |
MOC3063SV | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SR2VM vs MOC3063SV |
MOC3063SR2V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SR2VM vs MOC3063SR2V-M |
MOC3063SV | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, CASE 730C-04, 6 PIN | Motorola Mobility LLC | MOC3063SR2VM vs MOC3063SV |
MOC3063S | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, CASE 730C-04, 6 PIN | Motorola Mobility LLC | MOC3063SR2VM vs MOC3063S |
MOC3063SR2VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT, DIP-6 | Fairchild Semiconductor Corporation | MOC3063SR2VM vs MOC3063SR2VM |
MOC3063SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing, 1000-REEL | onsemi | MOC3063SR2VM vs MOC3063SR2M |
MOC3063SR2 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC3063SR2VM vs MOC3063SR2 |