-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOC3081M-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1135 In Stock |
|
$0.3232 / $1.0200 | Buy Now |
DISTI #
MOC3081M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3081M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3174 / $0.3789 | Buy Now |
DISTI #
MOC3081M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3081M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3789 | Buy Now |
DISTI #
512-MOC3081M
|
Mouser Electronics | Triac & SCR Output Optocouplers 800V Optocoupler Triac Driver ZC RoHS: Compliant | 1552 |
|
$0.3280 / $0.9400 | Buy Now |
|
Future Electronics | Single Channel 800 V 4170 Vrms Zero Cross Optoisolator Triac Driver - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$0.3250 / $0.3950 | Buy Now |
DISTI #
MOC3081M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3081M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MOC3081M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3081M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3174 / $0.3789 | Buy Now |
DISTI #
MOC3081M
|
TME | Optotriac, 5.3kV, Uout: 800V, zero voltage crossing driver, DIP6 Min Qty: 1 | 3415 |
|
$0.4230 / $0.8550 | Buy Now |
DISTI #
MOC3081M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3081M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3789 | Buy Now |
DISTI #
MOC3081M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 800VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3081M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3174 / $0.3789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3081M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3081M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | TIN |