Part Details for MOC3083SR2VM by Fairchild Semiconductor Corporation
Overview of MOC3083SR2VM by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOC3083SR2VM
MOC3083SR2VM CAD Models
MOC3083SR2VM Part Data Attributes:
|
MOC3083SR2VM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3083SR2VM
Fairchild Semiconductor Corporation
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 800 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3083SR2VM
This table gives cross-reference parts and alternative options found for MOC3083SR2VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3083SR2VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3083SR2-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SR2-M |
MOC3083SV-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SV-M |
MOC3083SM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE | onsemi | MOC3083SR2VM vs MOC3083SM |
MOC3083SR2VM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL | onsemi | MOC3083SR2VM vs MOC3083SR2VM |
MOC3083S-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083S-M |
MOC3083SVM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SVM |
MOC3083SR2M | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SR2M |
MOC3083SR2M | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-REEL | onsemi | MOC3083SR2VM vs MOC3083SR2M |
MOC3083SVM | Triac Driver Output Optocoupler, 6-Pin DIP 800V Zero Crossing, 1000-TUBE | onsemi | MOC3083SR2VM vs MOC3083SVM |
MOC3083SR2V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, SURFACE MOUNT PACKAGE-6 | Fairchild Semiconductor Corporation | MOC3083SR2VM vs MOC3083SR2V-M |