There are no models available for this part yet.
Overview of MOC3162SR2M by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for MOC3162SR2M by Fairchild Semiconductor Corporation
Part Data Attributes for MOC3162SR2M by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
SURFACE MOUNT, DIP-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.06 A
|
Input Trigger Current-Nom
|
10 mA
|
Isolation Voltage-Max
|
7500 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
Peak Off-state Voltage-Min
|
600 V
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MOC3162SR2M
This table gives cross-reference parts and alternative options found for MOC3162SR2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3162SR2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC3SD11YWZCF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMT, PLASTIC, DIP-6/5 | Sharp Corp | MOC3162SR2M vs PC3SD11YWZCF |
PC4SD11YVZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | MOC3162SR2M vs PC4SD11YVZBF |
MOC3010 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3162SR2M vs MOC3010 |
WPPCT-Z566A | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, SMD, 6 PIN | World Products Inc | MOC3162SR2M vs WPPCT-Z566A |
PC3SF11YVZAF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | MOC3162SR2M vs PC3SF11YVZAF |
MOC3063 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC3162SR2M vs MOC3063 |
PC3SF21YWZA | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, PLASTIC, SMT, DIP-6 | Sharp Corp | MOC3162SR2M vs PC3SF21YWZA |
PC3SF11YVZA | Triac Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-6/5 | Sharp Corp | MOC3162SR2M vs PC3SF11YVZA |
PC3SD11NVZBF | Triac Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-6/5 | Sharp Corp | MOC3162SR2M vs PC3SD11NVZBF |
MOC3021SVM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3162SR2M vs MOC3021SVM |
Related Parts for MOC3162SR2M
-
MOC3162SMOptocoupler
-
IRFM120ATFPower Field-Effect Transistors
-
TPS54528DDASwitching Regulator or Controllers
-
SPX3940M3-L-2-5Linear Regulator ICs
-
MMBZ27VALQ-7-FTransient Suppressors
-
FDS6679ZSmall Signal Field-Effect Transistors
-
TPS6590379ZWSRPower Management Circuits
-
MMST3906-7-FSmall Signal Bipolar Transistors
-
MMSZ5243BSZener Diodes