Part Details for MOC8050F by Motorola Mobility LLC
Overview of MOC8050F by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC8050F
MOC8050F CAD Models
MOC8050F Part Data Attributes
|
MOC8050F
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MOC8050F
Motorola Mobility LLC
1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Current Transfer Ratio-Nom | 500% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 2 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOC8050F
This table gives cross-reference parts and alternative options found for MOC8050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-MT | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050F vs MOC8050-MT |
TLP504A-2(LF5) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | MOC8050F vs TLP504A-2(LF5) |
WPPC-A410616AH | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, DIP-16 | World Products Inc | MOC8050F vs WPPC-A410616AH |
TIL195XSMT&R | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 | Isocom Components | MOC8050F vs TIL195XSMT&R |
WPPC-D12304DH | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | MOC8050F vs WPPC-D12304DH |
WPPC-A11064AA-TLD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | MOC8050F vs WPPC-A11064AA-TLD |
MOC8050-MTV | Darlington Output Optocoupler, 1-Element, 5300V Isolation | Fairchild Semiconductor Corporation | MOC8050F vs MOC8050-MTV |
TIL195AX | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | MOC8050F vs TIL195AX |
WPPC-D12304DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | MOC8050F vs WPPC-D12304DD |
TIL196-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | MOC8050F vs TIL196-SM |