Part Details for MOC8102 by Fairchild Semiconductor Corporation
Overview of MOC8102 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Aerospace and Defense
Price & Stock for MOC8102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 322 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 3.7KV Isolation, DIP | 650 |
|
$0.4191 / $1.0059 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 3.7KV Isolation, DIP | 1360 |
|
$0.5868 / $1.6765 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 3.7KV Isolation, DIP | 1000 |
|
$0.6706 / $1.6765 | Buy Now |
|
Sense Electronic Company Limited | DIP-6 | 535 |
|
RFQ |
Part Details for MOC8102
MOC8102 CAD Models
MOC8102 Part Data Attributes:
|
MOC8102
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC8102
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 7500V Isolation, LEAD FREE, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 73% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC8102
This table gives cross-reference parts and alternative options found for MOC8102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8102 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC8102 vs MOC8102 |
MOC8102.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC8102 vs MOC8102.300 |
MOC8102.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC8102 vs MOC8102.300 |
MOC8102 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-6 | Isocom LTD | MOC8102 vs MOC8102 |