-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0844
|
Newark | Optocoupler, Phototransistor O/P, 7.5Kv, Dip-6, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:100V Rohs Compliant: Yes |Onsemi MOC8106M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.2640 | Buy Now |
DISTI #
52M5786
|
Newark | Optocoupler, Phototransistor O/P, 7.5Kv, Dip-6, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:50%, Product Range:- Rohs Compliant: Yes |Onsemi MOC8106M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2780 | Buy Now |
DISTI #
27AC9230
|
Newark | 6Pw No-B Tr Dip Rohs Compliant: Yes |Onsemi MOC8106M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 / $0.2130 | Buy Now |
DISTI #
MOC8106M-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRANS 6DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1000 In Stock |
|
$0.1933 / $0.7200 | Buy Now |
DISTI #
MOC8106M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White T/R - Bulk (Alt: MOC8106M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 224 |
|
$0.1784 / $0.2130 | Buy Now |
DISTI #
MOC8106M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White T/R - Bulk (Alt: MOC8106M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1784 / $0.2130 | Buy Now |
DISTI #
MOC8106M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP White T/R - Bulk (Alt: MOC8106M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1784 / $0.2130 | Buy Now |
DISTI #
512-MOC8106M
|
Mouser Electronics | Transistor Output Optocouplers PHOTO OUT OPTO NO BASE RoHS: Compliant | 0 |
|
$0.1930 / $0.7200 | Order Now |
|
Future Electronics | DIP6 Through Hole 4170 Vrms Isolation Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$0.1860 / $0.2250 | Buy Now |
DISTI #
MOC8106M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4.17kV, Uce: 70V Min Qty: 1 | 498 |
|
$0.2390 / $0.6410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC8106M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC8106M
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 4500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC8106M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC8106M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8106 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC8106M vs MOC8106 |
MOC8106 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Motorola Mobility LLC | MOC8106M vs MOC8106 |
MOC8106M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC8106M vs MOC8106M |
MOC8106.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | MOC8106M vs MOC8106.300 |
MOC8106 | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC8106M vs MOC8106 |
MOC8106 | Transistor Output Optocoupler, 1-Element, 7500V Isolation | Motorola Semiconductor Products | MOC8106M vs MOC8106 |